You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ARDUINO AKX00016
Development Kit, Arduino Pro LoRa Gateway, 8 x LoRaWAN Channels, 868MHz, IoT Development
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- AKX00016
- Order Code:
- 2991582
-
- Product Range
- Arduino Pro
- Technical Datasheet:
- AKX00016 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Semtech
- :
- -
- :
- -
- :
- -
- :
- SX1301
- :
- Aluminium Enclosure, Raspberry Pi 3 Model B+, Arduino Radio Module Adapter, LoRa Radio Module, Fan
- :
- Arduino Pro
Technical Documents (1)
Product Overview
- LoRa gateway cape adapter
- Semtech SX1301 chipset
- LoRa spread spectrum, FSK, GFSK modulation
- 5V voltage
- On-board U.FL antenna connector
- Operating temperature range from -40°C to +85°C
Contents
LoRa® SX1301 baseband chipset, Adapter for embedded computer, Fully equipped aluminium enclosure, On-board computer (RPi 3 or better), External power supply (5V), Ethernet cable, External antenna.
Only 6 Remaining
Product is no longer manufactured
6 in stock for next day delivery (UK stock) :Order before 6pm (for re-reeled items 4:30pm) Mon-Fri (excluding National Holidays)
With you next business day
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | Ft131,597.494 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.