You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RFM3002-GPIB

RF Power Meter, 50MHz to 40GHz, -40dBm to +20dBm, 100000 readings / second, RFM3000

B&K PRECISION RFM3002-GPIB
B&K PRECISION RFM3002-GPIB
B&K PRECISION RFM3002-GPIB
B&K PRECISION RFM3002-GPIB
B&K PRECISION RFM3002-GPIB
B&K PRECISION RFM3002-GPIB
B&K PRECISION RFM3002-GPIB
B&K PRECISION RFM3002-GPIB
B&K PRECISION RFM3002-GPIB
B&K PRECISION RFM3002-GPIB
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RFM3002-GPIB
Order Code:
3796653
Product Range
RFM3000
Technical Datasheet:
RFM3002-GPIB   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50MHz to 40GHz

:
-40dBm to +20dBm

:
100000 readings / second

:
RFM3000

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

RFM3000 series RF power meters work in combination with B&K Precision's RFP3000 series of USB RF peak power sensors to extend their capabilities and eliminate the need for a remote computer. This benchtop solution supports capturing, displaying and analysing peak and average RF power in both the time and statistical domains through an intuitive, multi-touch touchscreen display. Two on-screen markers can be dragged over a waveform for greater measurement details. A selection of useful trigger options and channel synchronization settings provide the perfect tool set for working with multiple channel measurements. It features 5inch WVGA multi-touch display with intuitive graphical user interface. It has a dimensions (excluding connectors) (H x W x D) 3.5" x 8.3" x 11.2" (89 x 211 x 284mm).
  • RF power meter with 2 active channels and GPIB
  • Capture/display/analyse peak and average power
  • Independent or synchronous multi-channel measurements
  • Trigger synchronization
  • Test source for sensor verification
  • Display 16 common power measurements
  • Ethernet:10/100/1000 BaseT; HiSLIP
  • Supports SCPI-1999.0
  • HDMI output for mirror display
  • Sensors can be used as standalone instruments

Contents

RF power meter, Power cord.

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Ft1,853,158.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Ft1,853,158.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --