You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T6103A.
Desoldering Pump, ESD Safe, Heat Resistant Tip, 210mm
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T6103A.
- Order Code:
- 2505464
- Also Known As:
- GTIN UPC EAN: 5013969704815
- Technical Datasheet:
- T6103A. Datasheet
Alternatives for T6103A.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Pump
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Capacity 7,7 cm³
- Metal body
- Nozzle made of Carbon Steel
- Nozzle is heat resistant up to 200° C
- Length including nozzle: 195 mm
- Ø 20 mm
- Manufactured according to DIN EN 61340 5.1 & 5.2
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Ft12,289.773 | |
6+ | Ft11,607.439 | |
12+ | Ft11,398.086 |
Pricing is unavailable. Please contact customer services.