You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

515-1061F

Light Pipe, Optopipe™, 13.97 mm, 2 Pipes, Circular, Press Fit, Transparent

DIALIGHT 515-1061F
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
515-1061F
Order Code:
1461585
Technical Datasheet:
515-1061F   Datasheet
See all Technical Docs

Product Overview

The 515-1061F is a 3mm round Bi-level Optical Light Pipe with standard design intended as a SMT compatible replacement for 553 series circuit board indicators. The light outputs are spaced vertically 0.1-inch from the PCB to the first element and then 0.2-inch between the top and bottom elements. This Optopipe™ is held in place by 2 press-fit pins along the bottom of the device. The light pipe is not attached to the panel at any point but can protrude through holes in the panel. The light source is Dialight's 597 series type 1208 LED. It is made up of water clear transmissive polycarbonate and has a 35% oxygen index body.
  • UL94V-0 Flammability rating
  • ESD protection (circuit isolation from front panel)
  • Wide viewing angle
  • Secures to PCB by press-fit

Applications

LED Lighting, Fibre Optics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
13.97mm

:
2Pipes

:
Circular

:
Press Fit

:
Transparent

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Best Seller

2,975 In stock Need more?

More stock available week commencing 7/10/23
Standard lead time for this product is 5 weeks.

Order before 6pm (Northern Ireland 6pm)

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Message for Non-Vat Customer.

Due to local legislation we can only delivery from our UK warehouse meaning only 1,295 is available to you

Ft292.318

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
  • 250+
Quantity Price Your Price
 
 
10+ Ft292.318
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Ft226.023
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Ft182.99
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Ft168.257
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --