You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ECOT1FT
40W, 1ft Thermostatic Tubular Heater
- Manufacturer:
- DIMPLEX DIMPLEX
- Manufacturer Part No:
- ECOT1FT
- Order Code:
- 3531035
- Product Range
- Dimplex - ECOT Tube Heaters
- Also Known As:
- GTIN UPC EAN: 5011139049667
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 40W
- :
- 230V
- :
- 81mm
- :
- 1ft
- :
- 80mm
- :
- Dimplex - ECOT Tube Heaters
- :
- UK
Technical Documents (1)
Product Overview
- Suitable for a huge range of applications, from airing cupboards to shop windows and greenhouses
- IP rating: IPX4
- Adjustable thermostat allowing frost protection and output selection
- Coiled type element
- Bi-metallic thermostat
- Lead Length: 1.5m
Also Known As
Contact Sales for a quote
Request quote (min. Ft250,000 )
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price |
---|---|---|
1+ | Ft13,945.209 | |
3+ | Ft12,832.539 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.