You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PLX050E
0.5kW Wall Mounted Electric Panel Heater
- Manufacturer:
- DIMPLEX DIMPLEX
- Manufacturer Part No:
- PLX050E
- Order Code:
- 3531038
- Product Range
- Dimplex PLXE Panel Heaters
- Also Known As:
- GTIN UPC EAN: 5011139090768
- Technical Datasheet:
- PLX050E Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 500W
- :
- 240V
- :
- 430mm
- :
- 450mm
- :
- 108mm
- :
- Dimplex PLXE Panel Heaters
- :
- UK
Technical Documents (1)
Product Overview
- 7 Day timer profiles
- Backlit LCD display and capacitive buttons
- Electronic thermostat accurate to within 0.2°C
- Slim line design
- Energy saving technology
- Splashproof for use in bathrooms (IP24)
- 1.3m Power cord
- 1H frame wall bracket for easy fixing
- Complies with Lot 20 of ERP Directive
- Dimensions (HxWxD): 430x450x108mm
Warnings
Also Known As
3 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7 business days.
With you in 7 business days
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price |
---|---|---|
1+ | Ft76,626.929 | |
3+ | Ft71,579.205 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.