You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EA-UPS INFORMER GUARD LCD2 1500 AP

Uninterruptible Power Supply (UPS), Tower, ITE, 4 Outlets, 1.5kVA / 900W, 300 V, 230 VAC, 3.5 min

EA ELEKTRO-AUTOMATIK EA-UPS INFORMER GUARD LCD2 1500 AP
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EA-UPS INFORMER GUARD LCD2 1500 AP
Order Code:
1812167
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
4Outlets

:
1.5kVA / 900W

:
300V

:
3.5min

:
230VAC

:
-

:
397mm

:
146mm

:
205mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The EA-UPS INFORMER GUARD LCD2 1500 AP is a 4-outlet 900W guard LCD Uninterruptible Power Supply (UPS) provides an uninterruptible power source for critical equipment to cover failures in the mains supply. The units can protect connected systems against power failure, undervoltage and overvoltage. The units work with the line interactive principle in the voltage independent (VI) category. The output voltage is stabilized and filtered by passing the input power through a converter with buck-and-boost switching. At the same time DC current is generated to charge the accumulators. In case of a power failure these accumulators provide power via the converter to the connected loads. The built-in automatic voltage control enables the units to compensate under- and overvoltages. Thus the unit can be employed as a mains stabilizer. User equipment can be connected by either an IEC connection or a Schuko socket. A communication port for USB interface is included.
  • Line interactive principle
  • UPS classification VI-SY-333 according IEC 62040-3
  • Boost and buck converter with automatic voltage regulation
  • Intelligent battery management
  • User friendly LCD panel
  • Soft start for critical loads
  • Short-circuit, overload and deep discharge protection
  • Overvoltage/undervoltage protection
  • Input and output voltage displayed on the LCD panel
  • Cold start and energy saving features
  • Communication port with software
  • Telephone/fax/modem protection
  • Compact size and user friendly operation

Applications

Power Management

Best Seller

Only 16 Remaining

Product is no longer manufactured

Order before 6pm (Northern Ireland 6pm)

With you next business day

Message for Non-Vat Customer.

Due to local legislation we can only delivery from our UK warehouse meaning only 10 is available to you

Ft108,553.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Ft108,553.20
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --