You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE NETWORKS CIQ-KIT

Cable Continuity Tester, Qualification, CableIQ Advanced IT Kit, IntelliTone 200 Digital Probe

FLUKE NETWORKS CIQ-KIT
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CIQ-KIT
Order Code:
9808787
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
Fluke CableIQ Tester
Also Known As:
54082036617
Technical Datasheet:
CIQ-KIT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
10Mbps, 100Mbps, 1Gbps

:
Cat5, Ethernet, VoIP

:
Fluke CableIQ Tester

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

The network tech's vision into cabling bandwidth: CableIQ qualification tester is the first cabling bandwidth tester for network technicians. This Ethernet network cable tester gives even the most novice tech the vision to see what speeds existing cabling can support, quickly isolate cabling from network problems, and discover what is at the far end of any cable. That means network techs can close trouble tickets faster, reduce on-call time, and save money by better utilizing their existing infrastructure. Reduce escalated problems by as much as 30%: CableIQ qualification tester's powerful network troubleshooting capability and intuitive interface enable your frontline technicians to identify and troubleshoot a wider range of problems within your network infrastructure. Is the port active? Are the duplex settings matched? Is it a network problem or a Ethernet cable problem? Can the Ethernet cable support the required network bandwidth?
  • Works on live networks to provide Ethernet switch detection and device configuration
  • Measure network capacity (10 Meg, 100 Meg, 1 Gig) to determine support for VoIP, data and video
  • Advanced troubleshooting diagnostics; insertion loss, cross talk, noise issues
  • Core troubleshooting features; length, distance to fault, graphical wire mapping, opens, shorts, power over Ethernet (POE) detection
  • Tests all copper cabling media: twisted-pair, coax, and audio
  • Locate and trace cables with digital toning technology. Requires IntelliTone 200 Digital Probe (included with CIQ-KIT)

Applications

Test & Measurement, Signal Processing, Test & Measurement, Communications & Networking

Contents

CableIQ main unit with remote adapter, CableIQ Reporter software CD, IntelliTone 200 Digital Probe, Remote IDs #2-7, (2) RJ45-RJ45 patch cord, USB cable, coax 'F' push-on adapter, 75-ohm coax patch cord, RJ45/11 universal coupler, RJ11-RJ11 patch cord, owners CD and quick start guide, (4) AA batteries, test accessory soft pouch & duffel style bag.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Also Known As

54082036617

Only 2 Remaining

Product is no longer manufactured

Order before 6pm (Northern Ireland 6pm)

With you next business day

Ft1,155,703.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Ft1,155,703.89
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --