You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
270CAX
TRANSFORMER, ISOLATION, 500V CT, 65VA
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 270CAX
- Order Code:
- 3796423
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Voltage
- :
- 117V
- :
- 500V, 5V, 6.3V
- :
- 65VA
- :
- 60Hz
- :
- Single Primary, Dual Secondary
- :
- 81mA
- :
- Wire Leaded
- :
- 2kV
- :
- 200 Series
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/7/23
Standard lead time for this product is 9 weeks.
US stock items are coming from our US warehouse. There is a single £15.95 delivery charge per order regardless of the number of US stock items you may have on your order. Delivery time is 3 business days for in stock items.
With you in 5 business days
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
This stock will be dispatched from our US warehouse. Delivery charge: £15.95 once per order.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price |
---|---|---|
1+ | Ft31,400.269 | |
5+ | Ft29,511.726 | |
10+ | Ft28,880.975 | |
25+ | Ft28,257.645 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.