You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HLW15BG
1.5kW Wall Mounted Infrared Heater, Black
- Manufacturer:
- HEATLIGHT HEATLIGHT
- Manufacturer Part No:
- HLW15BG
- Order Code:
- 3531822
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.5kW
- :
- 240V
- :
- 480mm
- :
- 120mm
- :
- 120mm
- :
- -
- :
- -
Technical Documents (0)
Product Overview
- Instant short wave heat
- Converts 92% of energy into infrared heat and light
- Sealed to IP55
- Long lamp life 7,000 hours average
- Spare lamps available
- Compatible with Infrared control equipment
- Suitable for commercial and domestic outdoor environments
- Minimum mounting height: 2m
25 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7 business days.
With you in 7 business days
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price |
---|---|---|
1+ | Ft50,291.147 | |
3+ | Ft46,968.644 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.