You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DF11-20DS-2R26(53)
IDC Connector, IDC Receptacle, Female, 2 mm, 2 Row, 20 Contacts, Cable Mount
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- DF11-20DS-2R26(53)
- Order Code:
- 2724915
- Product Range
- DF11 Series
- Also Known As:
- 543-0660-9-53
- Technical Datasheet:
- DF11-20DS-2R26(53) Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2mm
- :
- IDC Receptacle
- :
- Female
- :
- 20Contacts
- :
- 2 Row
- :
- DF11 Series
- :
- Cable Mount
- :
- Phosphor Copper
- :
- Gold Plated Contacts
Technical Documents (4)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price |
---|---|---|
1+ | Ft277.198 | |
10+ | Ft226.799 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.