You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DF11-6DP-2DSA(24)
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole, DF11
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- DF11-6DP-2DSA(24)
- Order Code:
- 1688343
- Product Range
- DF11
- Also Known As:
- 543-0518-8-24
- Technical Datasheet:
- DF11-6DP-2DSA(24) Datasheet
Product Overview
- Space-saving on board realized
- Applicable wire covers wide range
- ID type Connector achieves connection work
- 0.5, 2A Rated current
- 250VAC Rated voltage
- 250VDC Rated voltage
- 30, 50 Mating/unmating cycles
- SMT, THT Mounting style
- Straight, right angle connector orientation
- Standard on-board mounting side
- Number of positions 4, 6, 8, 10, 12, 14, 16, 18, 20, 22, 24, 26, 28, 30, 32, 34 and 40
- -40 to 85°C Operating temperature
Applications
Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2mm
- :
- 2Rows
- :
- 6Contacts
- :
- Through Hole
- :
- DF11
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
Technical Documents (5)
Also Known As
17,956 In stock Need more?
13,143 in stock for next day delivery (Liege stock) :Order before 4:45pm (for re-reeled items 4:00pm) Mon-Fri (excluding National Holidays)
4,813 in stock for next day delivery (UK stock) :Order before 6pm (for re-reeled items 4:30pm) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/11/23
Standard lead time for this product is 27 weeks.
With you next business day
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Message for Non-Vat Customer.
Due to local legislation we can only delivery from our UK warehouse meaning only 4,813 is available to you
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price | Your Price |
---|---|---|
10+ | Ft163.993 | |
100+ | Ft120.959 | |
500+ | Ft113.205 | |
1000+ | Ft105.064 | |
2500+ | Ft86.843 | |
5000+ | Ft82.19 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.