You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIF3A-20D-2.54R
IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 20 Contacts, Cable Mount
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- HIF3A-20D-2.54R
- Order Code:
- 3497787
- Product Range
- HIF3A Series
- Technical Datasheet:
- HIF3A-20D-2.54R Datasheet
Product Overview
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IDC Receptacle
- :
- Female
- :
- 2.54mm
- :
- 2 Row
- :
- 20Contacts
- :
- Cable Mount
- :
- Beryllium Copper
- :
- Gold Plated Contacts
- :
- HIF3A Series
Technical Documents (3)
Available to manufacturer lead time 27 weeks
Non-Cancellable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 100+
Quantity | Price | Your Price |
---|---|---|
100+ | Ft1,678.698 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.