You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIF3A-40D-2.54R
IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 40 Contacts, Cable Mount
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- HIF3A-40D-2.54R
- Order Code:
- 2724761
- Product Range
- HIF3A Series
- Also Known As:
- 562-0062-5-00
- Technical Datasheet:
- HIF3A-40D-2.54R Datasheet
Product Overview
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.54mm
- :
- IDC Receptacle
- :
- Female
- :
- 40Contacts
- :
- 2 Row
- :
- HIF3A Series
- :
- Cable Mount
- :
- Beryllium Copper
- :
- Gold Plated Contacts
Technical Documents (4)
Also Known As
Contact Sales for a quote
Request quote (min. Ft250,000 )
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
Quantity | Price | Your Price |
---|---|---|
1+ | Ft5,764.95 | |
10+ | Ft5,241.569 | |
25+ | Ft5,109.754 | |
100+ | Ft4,450.681 | |
250+ | Ft4,059.114 | |
500+ | Ft3,799.362 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.