You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIF3BB-64PD-2.54R-MC
IDC Connector, IDC Plug, Male, 2.54 mm, 2 Row, 64 Contacts, Cable Mount
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- HIF3BB-64PD-2.54R-MC
- Order Code:
- 3497806
- Product Range
- HIF3B Series
- Technical Datasheet:
- HIF3BB-64PD-2.54R-MC Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IDC Plug
- :
- Male
- :
- 2.54mm
- :
- 2 Row
- :
- 64Contacts
- :
- Cable Mount
- :
- Beryllium Copper
- :
- Gold Plated Contacts
- :
- HIF3B Series
Technical Documents (1)
No Longer Manufactured
Non-Cancellable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 60+
Quantity | Price | Your Price |
---|---|---|
60+ | Ft2,515.583 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.