You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIF3BD-10PD-2.54R-MC

IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 10 Contacts, Cable Mount

HIROSE(HRS) HIF3BD-10PD-2.54R-MC
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HIF3BD-10PD-2.54R-MC
Order Code:
2724790
Product Range
HIF3B Series
Also Known As:
611-0031-7-00
See all Technical Docs

Alternatives for HIF3BD-10PD-2.54R-MC

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

OMRON ELECTRONIC COMPONENTS

WIRE-BOARD CONNECTOR PLUG, 10 POSITION, 2.54MM

Date/Lot Code
Each
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.54mm

:
IDC Receptacle

:
Female

:
10Contacts

:
2 Row

:
HIF3B Series

:
Cable Mount

:
Beryllium Copper

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

611-0031-7-00

No Longer Manufactured

Ft3,295.365

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price
 
 
1+ Ft3,295.365
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Ft2,884.414
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Ft2,806.876
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Ft2,725.461
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Ft2,647.923
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Ft2,566.508
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --