You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIF4-20D-3.18R
IDC Connector, IDC Receptacle, Female, 3.18 mm, 2 Row, 20 Contacts, Cable Mount
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- HIF4-20D-3.18R
- Order Code:
- 2724825
- Product Range
- HIF4 Series
- Also Known As:
- 563-0010-8-00
- Technical Datasheet:
- HIF4-20D-3.18R Datasheet
Product Overview
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3.18mm
- :
- IDC Receptacle
- :
- Female
- :
- 20Contacts
- :
- 2 Row
- :
- HIF4 Series
- :
- Cable Mount
- :
- Beryllium Copper
- :
- Gold Plated Contacts
Technical Documents (5)
Also Known As
Contact Sales for a quote
Request quote (min. Ft250,000 )
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | Ft2,663.43 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.