You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIF6-100D-1.27R(20)

IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 100 Contacts, Cable Mount

HIROSE(HRS) HIF6-100D-1.27R(20)
HIROSE(HRS) HIF6-100D-1.27R(20)
HIROSE(HRS) HIF6-100D-1.27R(20)
HIROSE(HRS) HIF6-100D-1.27R(20)
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HIF6-100D-1.27R(20)
Order Code:
2724826
Product Range
HIF6 Series
Also Known As:
630-0011-8-20
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.27mm

:
IDC Receptacle

:
Female

:
100Contacts

:
2 Row

:
HIF6 Series

:
Cable Mount

:
Copper Alloy

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

630-0011-8-20

30 In stock Need more?

More stock available week commencing 12/4/23
Standard lead time for this product is 27 weeks.

Order before 6pm (Northern Ireland 6pm)

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Message for Non-Vat Customer.

Due to local legislation we can only delivery from our UK warehouse meaning only 0 is available to you

Ft3,372.903

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price Your Price
 
 
1+ Ft3,372.903
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Ft2,171.064
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Ft2,047.003
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Ft1,984.973
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Ft1,888.05
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Ft1,872.543
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --