You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IMG STAGE LINE DMP-130MIX

MP3 Player & Mic Line Mixer - 1U

IMG STAGE LINE DMP-130MIX
IMG STAGE LINE DMP-130MIX
IMG STAGE LINE DMP-130MIX
IMG STAGE LINE DMP-130MIX
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DMP-130MIX
Order Code:
3409459
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 4007754231649
ECAD / MCAD
Supply Frame Models Link

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

MP3 player and microphone line mixer. With this unit combination, it is possible to mix 3x audio signal sources. The integrated MP3 player can be switched between SD card and USB port.
  • Blue backlit alphanumeric LCD display
  • Repeat function
  • Pre-programmed sound adjustments
  • 3x inputs channels with level control (mic, AUX/MP3, line)
  • AUX input and microphone input via front panel connection
  • 2 way tone control and level control for the master output
  • 19" rack installation
  • THD: <0.1%
  • Channel separation >60dB
  • Dynamic range >96dB
  • S/N ratio: >70dB
  • Output, analogue: 2V (XLR, bal.), 1V (RCA)
  • Power supply: 230V
  • Connections:
  • 1x USB A jack
  • 1x 6.3mm jack
  • 1x 3.5mm jack
  • 1x RCA L/R
  • 1x RCA L/R
  • Analogue output:
  • 1x XLR L/R, bal.

Also Known As

GTIN UPC EAN: 4007754231649

No Longer Manufactured

Ft42,254.333

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Ft42,254.333
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --