You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IMG STAGE LINE MPX-622/SW

6 Channel Mixer - 2U

IMG STAGE LINE MPX-622/SW
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MPX-622/SW
Order Code:
3403512

Enter your custom part number in the textbox above

Also Known As:
GTIN UPC EAN: 04007754182668
Technical Datasheet:
MPX-622/SW   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

A fully featured, 6 channel stereo audio mixer for DJ and public address applications. The unit is designed for installation into a 19" rack (2U), but may be used as a table top mixer.
  • 2 mono microphone channels with talkover switch and 2-way tone control
  • 4 stereo input channels, switchable phono/line (channel 1 & 2) or line/line (channel 3 & 4)
  • 1 Stereo master output
  • 1 Stereo record output for connecting a recorder, independent of the master
  • 3 way equalizer with centre click for the master and record output
  • Pre-fader listening to all stereo input channels and the master channel via stereo headphone output
  • Switchable crossfader for channels 1 to 4, any assignment possible
  • Stereo LED level display

Also Known As

GTIN UPC EAN: 04007754182668

2 In stock

Supplier Direct Ship

With you in 7 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Ft79,077.129

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price
 
 
1+ Ft79,077.129
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ Ft76,669.574
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --