You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IMG STAGE LINE PAB-305/SW BLK

5" Mini PA Speaker, Black

IMG STAGE LINE PAB-305/SW BLK
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PAB-305/SW BLK
Order Code:
3404042
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
PAB-30x/SW
Also Known As:
GTIN UPC EAN: 4007754236163
Technical Datasheet:
PAB-305/SW BLK   Datasheet
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
140Hz

:
18kHz

:
146mm

:
146mm

:
152mm

:
PAB-30x/SW

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

This series of miniature PA speakers is suitable for versatile applications. The full range systems with neutral sound tuning impress by a good speech intelligibility and a high-quality music reproduction. These systems, with a compact and unobtrusive design, can ideally be integrated into existing architecture.
  • Full range bass-reflex system
  • 130mm full range speaker
  • High-pass filter for the application from 140Hz on with an additional subwoofer
  • High-quality MDF wooden cabinets with metal protective grilles
  • Multi-purpose positioning and installation options
  • 4x M8 threaded inserts for suspended installation
  • 2x M6 threaded inserts
  • 2x speaker terminals, in/out

Also Known As

GTIN UPC EAN: 4007754236163

No Longer Manufactured

Ft27,917.557

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Ft27,917.557
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
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --