You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IMG STAGE LINE TXS-900
UHF Wireless Microphone Receiver
- Manufacturer:
- IMG STAGE LINE IMG STAGE LINE
- Manufacturer Part No:
- TXS-900
- Order Code:
- 3404179
-
- Product Range
- IMG Stageline TXS-900
- Also Known As:
- GTIN UPC EAN: 4007754239096
- Technical Datasheet:
- TXS-900 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- TXS-900HSE, TXS-900HT
- :
- IMG Stageline TXS-900
Technical Documents (2)
Product Overview
- 2 Licence-free frequency ranges
- 442 Selectable channels
- Intermodulation-free presets, 4 groups with 8 channels each
- 12 Intermodulation-free channels maximum can be used in parallel (autoscan)
- SYNC function for transmitting the selected frequency to pocket transmitter TXS-900HSE or handheld microphone TXS-900HT via infrared signal
- Autoscan with intermodulation detection
- True diversity system with removable antennas (BNC connection)
- Pilot tone squelch
- Volume and squelch controls
- LCD screen indicates group/channel, frequency, RF receiving level, AF audio level
- Robust metal housing
- Supplied with PSU
- 2U 19" rack mountable
- Carrier frequencies: 823-832MHz & 863-865MHz
- RF S/N ratio: >100dB
- Dynamic range: >100dB
- Switchable mic/line level output
- Outputs: Balanced XLR & unbalanced 6.35mm jack
Also Known As
Available for back order
Supplier Direct Ship
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | Ft64,007.619 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.