You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON TDA5211XUMA1
RF Receiver, Alarm, Keyless Entry, 310MHz to 350MHz, ASK, FSK, -105dBm, 4Kbps Data, TSSOP-28
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- TDA5211XUMA1
- Order Code:
- 2480607
-
- Also Known As:
- TDA5211, SP000016390
- Technical Datasheet:
- TDA5211XUMA1 Datasheet
Product Overview
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 310MHz
- :
- 350MHz
- :
- ASK, FSK
- :
- -105dBm
- :
- 4Kbps
- :
- TSSOP
- :
- 28Pins
- :
- 4.5V
- :
- 5.5V
- :
- 5.7mA
- :
- Alarm Systems, Keyless Entry Systems, Low Bitrate Communication Systems, Remote Control Systems
- :
- -40°C
- :
- 105°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price | Your Price |
---|---|---|
1+ | Ft1,612.79 | |
10+ | Ft1,291.008 | |
25+ | Ft1,178.578 | |
50+ | Ft1,120.424 | |
100+ | Ft1,058.394 | |
250+ | Ft965.348 | |
500+ | Ft868.426 | |
1000+ | Ft794.765 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.