You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KONTAKT 40 200ML.

Lubricant, Contact, 40, Can, 200ml

KONTAKT CHEMIE KONTAKT 40 200ML.
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KONTAKT 40 200ML.
Order Code:
827990
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Can

:
200ml

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The KONTAKT 40 200ML is a low-viscosity penetrating mineral-oil-based corrosion-protection Lubricating Oil suitable for the recovery treatment of components, damaged by water, because it has excellent water displacement qualities. Good wetting of metals also makes it a multi-purpose lubricant. KONTAKT CHEMIE Kontakt 40 forms a thin, virtually invisible fluid film of mineral oil. It gets therefore into fine pores and gaps and readily penetrates through dirt and corrosion layers. It is also suitable for the corrosion protection of electrical contacts in low-voltage engineering. It will do an excellent job in any mechanical workshop as a lubricant and corrosion protector and for loosening corroded screws and other fasteners.
  • 250°C Ignition temperature
  • <=120°C Heat resistance

Applications

Maintenance & Repair

Best Seller

9 In stock Need more?

More stock available week commencing 5/8/23
Standard lead time for this product is 6 weeks.

Order before 6pm (Northern Ireland 6pm)

With you in 4 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.

Message for Non-Vat Customer.

Due to local legislation we can only delivery from our UK warehouse meaning only 0 is available to you

Ft3,772.224

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Ft3,772.224
Promotional price
Contract Price
Web only price
Web only contract price
 
12+ Ft3,679.178
Promotional price
Contract Price
Web only price
Web only contract price
 
36+ Ft3,605.517
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --