You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KS425, 50ML
Adhesive, Thread Sealant, Medium Strength, Medium Viscosity, Brown, Bottle, 50 ml
- Manufacturer:
- KRYLEX KRYLEX
- Manufacturer Part No:
- KS425, 50ML
- Order Code:
- 3289191
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Dimethacrylate
- :
- Medium Strength
- :
- Low Viscosity
- :
- Brown
- :
- Bottle
- :
- 50ml
- :
- -
- :
- -
Technical Documents (2)
Product Overview
Available to manufacturer lead time 5 weeks
Order now. Pay nothing until products are dispatched
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Hazardous Item
There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price |
---|---|---|
1+ | Ft6,865.99 | |
10+ | Ft6,303.839 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.