You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LEAP ELECTRONIC WICE-M4
EMULATOR, 4MB ROM, USB INTERFACE
- Manufacturer:
- LEAP ELECTRONIC LEAP ELECTRONIC
- Manufacturer Part No:
- WICE-M4
- Order Code:
- 1216754
- Technical Datasheet:
- WICE-M4 Datasheet
Product Overview
- Tiny, portable, stable and download speedy
- Provides USB port interface which make the most convenient working environment
- Able to plug directly in the IC socket caused from cable
- Special design for detecting wrong insertion and protecting from exceeding 5V input
- Reset output signal available. Unnecessary to use the reset key on the target board
- Able to set the power resource from the target board
- Supports six file translation formats
- Supports 3.3V to 5V devices
- Windows 9X/ME/2000/XP
- Speed of emulation SRAM access time + 10ns
Applications
Embedded Design & Development
Contents
Main unit, USB cable, CD-ROM, Reset signal line.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Emulator
- :
- 27LVxxx
- :
- -
- :
- -
- :
- Main Unit, USB Cable, Operation Software CD-R, Reset Signal Line
- :
- Portable, Provides USB Port Interface, Able to Plug Directly in IC Socket Eliminating Noise
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | Ft114,387.935 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.