You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LUTEC 6225GR

Colla 20W LED Portable Floodlight Worklight With Stand

LUTEC 6225GR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUTEC LUTEC
Manufacturer Part No:
6225GR
Order Code:
3762901
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 6939412081700
ECAD / MCAD
Supply Frame Models Link

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
LED

:
-

:
230V

:
20W

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

  • Portable LED work light with adjustable head up to 70°
  • CCT: 4000k Cool White
  • Dimensions (LxWxH): 244x249x(Head)182mm
  • Lead length: 1.7m
  • 5-year manufacturer guarantee

Also Known As

GTIN UPC EAN: 6939412081700

Contact Sales for a quote

Request quote (min. Ft250,000 )

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Ft17,812.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Ft17,812.77
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --