You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP DV164121

ICD, PICKIT 2, FOR PIC, DSPIC

MICROCHIP DV164121
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DV164121
Order Code:
1340278
Technical Datasheet:
DV164121   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The DV164121 is a PICkit 2 development programmer/debugger. It is a low cost development tool with an easy to use interface for programming and debugging microchip's flash families of microcontrollers. The full featured Windows programming interface supports baseline (PIC10F, PIC12F5xx, PIC16F5xx), midrange (PIC12F6xx, PIC16F), PIC18F, PIC24, dsPIC30, dsPIC33, and PIC32 families of 8bit, 16bit, and 32bit microcontrollers, and many microchip serial EEPROM products. With microchip's powerful MPLAB Integrated development environment (IDE) the PICkit 2 enables in circuit debugging on most PIC microcontrollers. In circuit debugging runs, halts and single steps the program while the PIC microcontroller is embedded in the application. When halted at a breakpoint, the file registers can be examined and modified.
  • PICkit 2 development programmer/debugger
  • 44 pin demo board with PIC16F887 midrange PIC microcontroller
  • Ease to use windows programming for selected flash based PIC microcontrollers
  • A debugging tutorial on using the PICkit 2 as a debugger with the MPLAB IDE
  • A series of 12 lessons on assembly programming
  • Getting started in C tutorial on developing and debugging in C

Applications

Embedded Design & Development

Contents

Pickit 2 device programmer, 44 pin demo board with PIC16F887 MCU, Pickit CD ROM, MPLAB IDE, USB mini interface cable.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Debugger / Programmer

:
PIC16F19xx

:
PIC

:
PIC16

:
PICkit 2 Device Programmer, 44 Pin PIC16F887 Demo Board, USB cable, MPLAB IDE CD

:
Basic MPLAB ICD 2 Style Debugging, Programming, Single Breakpoint

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

No Longer Manufactured

Ft13,831.998

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Ft13,831.998
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --