You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCFM70/18

Toroidal Transformer, 7 VA, 115V, 230V, 2 x 18V, Single Primary, Dual Secondary, Centre Potted

MULTICOMP PRO MCFM70/18
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCFM70/18
Order Code:
9531610
Technical Datasheet:
MCFM70/18   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
7VA

:
2 x 18V

:
194mA

:
Single Primary, Dual Secondary

:
Centre Potted

:
115V, 230V

:
Panel Mount

:
Wire Leaded

:
51mm

:
24mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The Multicomp MCFM series are miniature open style toroidal transformers with flying leads. These transformers have a very high quality construction and low radiated magnetic field, suitable for sensitive electronics. MCFM series features a single primary winding tapped at 115VAC and 230VAC 50/60Hz and dual secondary windings. Secondary windings can be connected in series or parallel or used independently.
  • Power rating ranges from 1.6VA to 7.0VA
  • Maximum ambient temperature of 40°C
  • Efficiency up to 80%
  • Double insulated primary leads
  • Resin filled centre with M4 clear mounting hole
  • Flexible lead outs can be trimmed to any length without the need of enamel removal
  • Suitable for use in low power equipment
  • Designed, tested and manufactured in accordance with EN60742, EN60065 and EN60950
  • 100% electrical and flash tested
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management

Best Seller

17 In stock

More stock available week commencing 10/30/23
Standard lead time for this product is 21 weeks.
More details

Order before 6pm (Northern Ireland 6pm)

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Ft9,467.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price
 
 
1+ Ft9,467.39
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Ft8,284.935
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Ft7,366.11
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Ft6,629.499
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --