You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NATIVE LIGHTING N1180
TASK LAMP XL WHITE
- Manufacturer:
- NATIVE LIGHTING NATIVE LIGHTING
- Manufacturer Part No:
- N1180
- Order Code:
- 3810365
- Technical Datasheet:
- N1180 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- Wide head of 80cm ensures light spreads evenly across large areas
- Adjustable head means you can shine light exactly where you need it
- Fixes to surfaces via a clamp (which is supplied) or directly onto the wall
- Long arm reach of 35cm
- Height: 76cm
- Weight: 1.68kg
6 In stock Need more?
6 in stock for next day delivery (UK stock) :Order before 6pm (for re-reeled items 4:30pm) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 5 weeks
With you next business day
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price |
---|---|---|
1+ | Ft43,413.526 | |
5+ | Ft37,679.591 | |
10+ | Ft36,311.045 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.