You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PSMNR67-30YLEX
Power MOSFET, N Channel, 30 V, 365 A, 640 µohm, SOT-1023, Surface Mount
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- PSMNR67-30YLEX
- Order Code:
- 4078660
- Technical Datasheet:
- PSMNR67-30YLEX Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 30V
- :
- 365A
- :
- 640µohm
- :
- SOT-1023
- :
- Surface Mount
- :
- 10V
- :
- 2.2V
- :
- 333W
- :
- 4Pins
- :
- 175°C
- :
- -
- :
- -
Technical Documents (1)
1,470 In stock Need more?
1,470 in stock for next day delivery (UK stock) :Order before 6pm (for re-reeled items 4:30pm) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/25/23
Standard lead time for this product is 16 weeks.
With you next business day
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price | Your Price |
---|---|---|
1+ | Ft1,418.945 | |
10+ | Ft1,178.578 | |
100+ | Ft984.733 | |
500+ | Ft845.164 | |
1000+ | Ft771.503 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.