You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PHOENIX CONTACT PLC-BSC-120UC/21-21/H
Relay Socket, DIN Rail, Screw, 120 V, PLC-BSC
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- PLC-BSC-120UC/21-21/H
- Order Code:
- 3258260
- Product Range
- PLC-BSC
- Also Known As:
- 1012014
- Technical Datasheet:
- PLC-BSC-120UC/21-21/H Datasheet
Alternatives for PLC-BSC-120UC/21-21/H
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DIN Rail
- :
- Screw
- :
- -
- :
- -
- :
- 120V
- :
- PLC-BSC
Technical Documents (1)
Also Known As
No Longer Manufactured
Non-Cancellable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
Quantity | Price | Your Price |
---|---|---|
10+ | Ft5,272.336 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.