You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PHOENIX CONTACT PR1-BSP3/2X21
Relay Socket, DIN Rail, Spring Cage, 10 A, 300 V, PR1-BSP
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- PR1-BSP3/2X21
- Order Code:
- 3256648
- Product Range
- PR1-BSP
- Also Known As:
- 2833534
- Technical Datasheet:
- PR1-BSP3/2X21 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DIN Rail
- :
- Spring Cage
- :
- -
- :
- 10A
- :
- 300V
- :
- PR1-BSP
Technical Documents (1)
Also Known As
No Longer Manufactured
Non-Cancellable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
Quantity | Price | Your Price |
---|---|---|
10+ | Ft1,335.708 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.