Mennyiség | |
---|---|
1+ | 112 630,500 Ft |
Termékinformáció
Termékáttekintés
Introducing our Free Standing Outdoor Infrared Patio Heater with Remote Control - the perfect addition to your outdoor living space. Experience the ultimate in warmth and comfort with this highly efficient heater, utilising advanced infrared technology to provide radiant heat that directly warms people and objects around it. Crafted with a carbon fibre tube and offering three heat settings, this heater allows you to customize your outdoor experience. And with the convenience of a remote control, you can easily adjust heat settings, set a timer, and turn the heater on or off without leaving your seat. Not only does this heater deliver powerful warmth, but it also boasts low running costs compared to traditional heating methods. Plus, with its tip-over cut-out feature, you can enjoy peace of mind knowing that safety is always a top priority. Ideal for sheltered outbuildings, patios, and any outdoor space in need of a cosy atmosphere, this outdoor infrared heater is designed to withstand the elements. Just remember to keep it sheltered from direct water ingress and bring it indoors when not in use. Stay warm and make the most of your outdoor living space with our Free Standing Outdoor Infrared Patio Heater with Remote Control.
- Carbon fibre tube and 3 heat settings
- Remote control for heat settings, timer and on/off options
- Low running costs vs effective heat out
- Tip over cut-out
- Ideal for outdoor use but must be sheltered from direct water ingress
- Keep indoors when not in use
- Power cord 1.9m
- Dimensions (WxHxD): 900x300x300mm
Műszaki adatok
2kW
300mm
300mm
UK Type G
240V
900mm
Pro Elec - Infrared Heaters
To Be Advised
Műszaki dokumentumok (2)
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:China
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
Termékmegfelelőségi tanúsítvány