You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HSHT PADS 0.8X12X25MM
Tape, Patch. PE (Polyethylene) Foam, 25 mm x 12 mm
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- HSHT PADS 0.8X12X25MM
- Order Code:
- 7224837
- Technical Datasheet:
- HSHT PADS 0.8X12X25MM Datasheet
Alternatives for HSHT PADS 0.8X12X25MM
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Foam
- :
- Rubber Adhesive
- :
- 25mm
- :
- 0.98"
- :
- Double Sided Foam
- :
- 12mm
- :
- 0.47"
- :
- Rectangle
- :
- -
- :
- 31.5 mil (0.8 mm)
- :
- PE (Polyethylene) Film
- :
- -
- :
- -
- :
- -
Technical Documents (3)
Product Overview
- Good gap filling between slightly uneven materials
- Very high adhesion to most common materials
- Tested by FIRA for the application of mirror mounting
- Suggested tape coverage is 40cm²/Kg of mirror (BS 7449,1991)
- Good long term ageing and resistance to water
- Outstandingly Reliable General Purpose Product
- Limited resistance to solvents, plasticisers, UV light and high temperatures
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 300
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price |
---|---|---|
1+ | Ft3,690.809 | |
5+ | Ft3,403.918 | |
10+ | Ft2,961.952 | |
25+ | Ft2,570.385 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.