You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PUI AUDIO AT-1620-TWT-12V-R
Transducer, Audio, 9 V, 40 mA, 85 dBA, 2.048 kHz
- Manufacturer:
- PUI AUDIO PUI AUDIO
- Manufacturer Part No:
- AT-1620-TWT-12V-R
- Order Code:
- 1192964
-
- Technical Datasheet:
- AT-1620-TWT-12V-R Datasheet
Product Overview
- 6V Rated voltage
- 50R Coil resistance
Applications
Audio
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Audio Indicator
- :
- 9V
- :
- -
- :
- 40mA
- :
- -
- :
- 85dBA
- :
- 2.048kHz
- :
- -
- :
- -
Technical Documents (1)
Available to manufacturer lead time 13 weeks
Order now. Pay nothing until products are dispatched
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
- 10+
- 20+
- 50+
- 250+
- 500+
Quantity | Price | Your Price |
---|---|---|
1+ | Ft724.98 | |
3+ | Ft666.827 | |
5+ | Ft604.796 | |
10+ | Ft546.643 | |
20+ | Ft488.489 | |
50+ | Ft430.336 | |
250+ | Ft399.321 | |
500+ | Ft367.918 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.