You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PUI AUDIO SMT-1141-T-3-R
AUDIO TRANSDUCER, SMT
- Manufacturer:
- PUI AUDIO PUI AUDIO
- Manufacturer Part No:
- SMT-1141-T-3-R
- Order Code:
- 1192962
-
- Technical Datasheet:
- SMT-1141-T-3-R Datasheet
Product Overview
- Surface mount
Applications
Sensing & Instrumentation, Audio
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Audio Indicator
- :
- 1V
- :
- 25V
- :
- 2.9mA
- :
- -
- :
- 73dB
- :
- 4.1kHz
- :
- Flanged
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 2+
- 3+
- 5+
- 10+
- 20+
- 50+
Quantity | Price | Your Price |
---|---|---|
1+ | Ft2,097.403 | |
2+ | Ft1,806.635 | |
3+ | Ft1,705.836 | |
5+ | Ft1,670.944 | |
10+ | Ft1,263.869 | |
20+ | Ft1,197.962 | |
50+ | Ft1,132.055 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.