You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS R0E00008AKCE00

Debugger / Programmer, E8a On-Chip Debugging Emulator, R8C MCU Family

RENESAS R0E00008AKCE00
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
R0E00008AKCE00
Order Code:
2946866
Technical Datasheet:
R0E00008AKCE00   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The E8a on-chip debugging emulator is a development of the E8, maintaining the same functionality and ease of use whilst reducing both cost to the end user and the size of the unit. The E8a is designed to be used both as an on-chip debugger for R8C family, M16C family, H8 family H8/tiny and super low power series and 740 family in conjunction with Renesas high-performance embedded workshop providing the user with a range of debugging features as well as a handy device programmer. E8a is ideal for the modern development and prototyping environment with programming support for devices from all the main MCU families.
  • Biodegradable material
  • Complete debug functions
  • Close to target system actual evaluation
  • Superior capabilities
  • High-performance Embedded Workshop (Renesas IDE) offers seamless support for system development
  • USB bus-powered no external power supply required
  • On-board programming
  • On-chip debugging features
  • Flash memory programming features
  • Start/stop function

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
On-Chip Debug Emulator

:
R8C, M16C, H8, H8S, 740

:
-

:
-

:
E8A Emulator, CD-ROM, USB-Interface Cable, User-Interface Cable

:
On-Chip Debugging , Flash Memory Programming

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

440 In stock

More stock available week commencing 10/22/23
Standard lead time for this product is 5 weeks.
More details

Order before 6pm (Northern Ireland 6pm)

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Ft55,788.591

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Ft55,788.591
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --