You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

T9-434-075

Long Range RF Module, SIL, 434.075 Mhz, 1000m

RF SOLUTIONS T9-434-075
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
T9-434-075
Order Code:
2305920
Technical Datasheet:
T9-434-075   Datasheet
See all Technical Docs

Product Overview

The T9-434-075 is a 434.075MHz miniature narrow band transmitter UHF radio module. It enables the implementation of a simple telemetry link at data rates up to 57Kbps. These narrow band UHF radio modules provide a very high RF performance for general purpose applications. The transmitter modules have a power output of up to +13dBm. When combined with a very high receiver sensitivity these modules obtain a very high performance of range and reliability within the 433MHz band.
  • FM narrow band crystal stabilised
  • Range up to 2Km
  • Miniature SIL package
  • Data rates up to 57Kbps
  • En 300-220 compliant
  • Transmit power +13dBm
  • RSSI output

Applications

RF Communications, Communications & Networking, Wireless, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FM

:
57Kbps

:
434.075MHz

:
-121dBm

:
-

:
-

:
-

:
General Purpose Remote Control, Telemetry Systems, Wireless Networking & Security Systems

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available to manufacturer lead time 9 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Ft12,824.785

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price
 
 
1+ Ft12,824.785
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Ft12,061.036
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Ft11,297.287
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Ft10,700.244
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Ft10,103.201
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --