You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SEGGER 5.10.01 FLASHER PPC

FLASH PROGRRAMMER, FOR POWERPC MCUS

SEGGER 5.10.01 FLASHER PPC
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEGGER SEGGER
Manufacturer Part No:
5.10.01 FLASHER PPC
Order Code:
2098531
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 5.10.01 is a Flasher PPC JTAG emulator and stand alone programming tool for ST's Bolero family based on the power architecture. It is a programming tool for PowerPC based microcontrollers with on chip or external flash memory. This device comes with the PC software which is used to configure the Flasher PPC. Flash memory stores the target program and target information. A target system is required. Flasher PPC is designed for programming flash targets with the J-Flash software or stand alone. It connects via Ethernet, USB or RS232 interface to a PC, running Microsoft Windows 2000, Windows XP, Windows 2003, Windows Vista or Windows 7. This programmer itself has a built in 20 pin JTAG connector but is shipped with an 14 pin adapter for PowerPC devices. Programming of external parallel NOR flash is currently not supported by Flasher PPC.
  • Stand alone JTAG programmer (once set up, flasher can be controlled without the use of PC program)
  • Support for PowerPC cores
  • Supports programming of internal and external flash memory
  • Free software updates, 2 years of support
  • 64MB memory for storage of target program
  • Host interfaces: Ethernet, USB, RS232
  • Serial in target programming supported
  • Data files can be updated via Ethernet/USB using J-Flash, via RS232 or Flasher PPC
  • No power supply required, powered through USB
  • Programming speed up to 138KBytes/second depending on target hardware

Applications

Embedded Design & Development

Contents

Flasher PPC, PPC 14 adapter, 14 pin Ribbon cable, Ethernet cable, USB cable, USB power supply, RS232 cable (1:1).

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
In-Circuit Programmer

:
-

:
-

:
-

:
Flasher PPC, PPC Adapter with Ribbon Cable, Ethernet Cable, USB Cable, RS232 Cable, USB Power Supply

:
Flash Programmer for PowerPC based MCU, USB, Ethernet & RS232 Host Interface, JTAG Target Interface

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Manufactured

Ft194,122.896

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Ft194,122.896
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --