You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6GT2821-4AC10

RFID Reader, with Integrated Antenna, 13.56MHz, RS422 Interface, IP67, -25 to 70 °C, 50 x 50 x 30 mm

SIEMENS 6GT2821-4AC10
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIEMENS SIEMENS
Manufacturer Part No:
6GT2821-4AC10
Order Code:
3489039
Technical Datasheet:
6GT2821-4AC10   Datasheet
See all Technical Docs

Product Overview

  • SIMATIC RF200 reader RF240R with integrated antenna
  • Suitable for ISO 15693 transponder (MDS Dxxx) for connecting to communication modules
  • 13.56MHz operating frequency
  • 65mm maximum range (range is dependent on transponder type)
  • ISO 15693, ISO 18000-3 protocol with radio transmission
  • 26.5Kbit/s (radio transmission), 115.2Kbit/s (at point-to-point connection) maximum transfer rate
  • RS422 interfaces, ambient temperature range from -20°C to 70°C (during operation)
  • PA6.6 material, anthracite colour
  • 24VDC rated supply voltage, 0.05A (typ) consumed current at 24VDC
  • IP67 protection class, dimension is 50mm x 30mm x 50mm (W x H x D), weight is 0.06Kg

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available to manufacturer lead time 10 weeks

Non-Cancellable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Ft151,547.204

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Ft151,547.204
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --