You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SI501-PROG-DAX

CMEMS OSC BLANK, PROG, 0.032-100MHZ, SMD

SILICON LABS SI501-PROG-DAX
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI501-PROG-DAX
Order Code:
2394219RL
Technical Datasheet:
SI501-PROG-DAX   Datasheet
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The SI501 series LVCMOS CMEMS® Programmable Oscillator combines standard CMOS + MEMS in a single, monolithic IC to provide high-quality and high-reliability oscillators. Each device is specified for guaranteed performance across voltage, process, temperature, shock, vibration and aging for 10 years. It is suitable for use in general purpose microcontrollers, industrial control, IP cameras, surveillance systems, metering, home and office automation, security systems, sleep clocking, 10/100 Ethernet/EtherCAT, SPI, SAS3.0/SATA3.0, PCIe ref clock, NVMe, HDD, SSD, hybrid storage, DDR3/3L, USB2.0, USB OTG/2.0, M2M and HDMI applications.
  • Frequency oscillator from 32kHz to 100MHz
  • Frequency stability of ±20/±30/±50 ppm including 10-year aging
  • Highly configurable low power vs. low jitter, frequency, FSTAB, TR/TF, VDD, OE/FS functionality
  • In-circuit programmable via C1D 1-pin interface
  • Seamless VDD from 1.71 to 3.63V
  • Low period jitter mode/low power mode
  • Glitch less start and stop

Applications

Computers & Computer Peripherals, Communications & Networking, Automation & Process Control, Safety, Security, Sensing & Instrumentation, Industrial

Packaging type Re-Reel
A Ft1,395.00 re-reeling charge will be added for this product"
 
Additional packaging options available
Cut Tape :2394219 Check stock

No Longer Manufactured

Ft593.166

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
10+ Ft593.166
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ Ft581.535
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Ft577.658
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Ft573.781
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Ft484.613
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a Ft1,395.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.