You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CT500ML
Timer, CT500 Series, 6 Ranges, 0.01 s to 9999 h, 2 Changeover Relays Output, 270 VAC, Plug-In
- Manufacturer:
- TEMPATRON TEMPATRON
- Manufacturer Part No:
- CT500ML
- Order Code:
- 1734634
- Product Range
- CT500
- Technical Datasheet:
- CT500ML Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CT500
- :
- Multifunction
- :
- 0.01s
- :
- 9999h
- :
- 6Ranges
- :
- 4
- :
- 2 Changeover Relays
- :
- 270VAC
- :
- 5A
- :
- Plug-In
- :
- 45mm
- :
- 45mm
Technical Documents (2)
Product Overview
- Dual LED display 4 digit counter timer
- 5 Programmable timing modes
- 6 Time ranges from 0.01 seconds to 9999 hours
- 2 N/O Relay outputs
- IP65 Enclosure code
Applications
Clock & Timing, Automation & Process Control, Industrial
Contact Sales for a quote
Request quote (min. Ft250,000 )
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | Ft67,876.765 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.