You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
72-6802
Analogue Oscilloscope, 2 Channel, 30 MHz, CRT, 11.7 ns, One Probe Per Channel
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-6802
- Order Code:
- 1563801
- Also Known As:
- GTIN UPC EAN: 640522694495
- Technical Datasheet:
- 72-6802 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2 Channel
- :
- 30MHz
- :
- CRT
- :
- 11.7ns
- :
- One Probe Per Channel
- :
- -
- :
- -
- :
- EU, UK
Technical Documents (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 6" high brightness CRT screen with 8x12 internal graticule
- LCD readout with backlight showing voltage, time base and frequency
- 5 Digit, real time 30MHz frequency counter
- Intelligent auto time base
- Horiz/Vert limit buzzer alarm
- Trigger modes: Auto, Norm, TV-V, TV-H
- Input coupling: AC, DC, GND
- Trigger Sources: CH-1, CH-2, Alt, Line, External
- Trigger slope + or -
- Z axis input for intensity modulation
- Power requirements: 115/230VAC, 60Hz/50Hz ±15%
Applications
Maintenance & Repair, Test & Measurement
Contents
Supplied with probes and a user manual
Also Known As
Contact Sales for a quote
Request quote (min. Ft250,000 )
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each