You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

72-6805.

Analogue Oscilloscope, 2 Channel, 20 MHz, CRT, 17.5 ns

TENMA 72-6805.
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-6805.
Order Code:
4283958
Technical Datasheet:
72-6805.   Datasheet
See all Technical Docs

Alternatives for 72-6805.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Channel

:
20MHz

:
17.5ns

:
CRT

:
One 20MHz GTP-020A-4 (1:1, 1:10 Switchable) Passive Probe Per Channel, GTL-101 Test Lead

:
-

:
-

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The GOS-620FG is a general purpose analogue oscilloscope with a 20MHz bandwidth. Aside from the basic functions, such as 1mV/div~5V vertical sensitivity, 0.2uS/div~0.5S/div horizontal sweep time, and practical Auto/Norm/TV-V/TV-H trigger modes, the GOS-620FG offers extra function generating features required for most class experiments and electrical production lines. The affordably priced GOS-620FG is capable of generating Sine/Square/Triangle waveforms in the frequency ranges from 0.1Hz~1MHz (7 range) with sine wave distortion as low as 2%.
  • Built-In 1 MHz Function Generator
  • 20MHz Bandwidth, Dual Channel
  • High Sensitivity 1mV/div
  • ALT Triggering Function
  • TV Synchronization
  • CH1 Output
  • Z Axis Input

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Contents

User manual x 1, Power cord x 1, Probe-GTP-020A-4 : 20MHz ( 10 : 1/1 :1 ) Switchable Passive Probe (one per channel) & Test Lead GTL-101 x 1.

Contact Sales for a quote

Request quote (min. Ft250,000 )

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Ft107,033.455

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Ft107,033.455
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --