You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TT ELECTRONICS / AB CONNECTORS ABCIRP12KPKP3
Contact, Pin, Crimp, ABCIRP Connectors, 12 AWG
- Manufacturer Part No:
- ABCIRP12KPKP3
- Order Code:
- 1869580
- Technical Datasheet:
- ABCIRP12KPKP3 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Pin
- :
- Crimp
- :
- ABCIRP Connectors
- :
- 12AWG
- :
- -
- :
- 41A
- :
- Copper
- :
- Gold Plated Contacts
Technical Documents (2)
Contact Sales for a quote
Request quote (min. Ft250,000 )
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
5+ | Ft331.701 | |
10+ | Ft307.213 | |
50+ | Ft282.725 | |
100+ | Ft263.802 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.