You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2605056083001

Wireless 868 MHz USB Adapter, USB Version of the OEM Radio Module AMB8425, Range upto 100m

WURTH ELEKTRONIK 2605056083001
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2605056083001
Order Code:
1749517
Also Known As:
AMB8465-M
Technical Datasheet:
2605056083001   Datasheet
See all Technical Docs

Product Overview

The AMB8465-M is based on the Wireless M-Bus radio module AMB8425-M providing a plug+play PC communications link via USB interface. The USB adapter operates in 12 channels in the 868 MHz frequency band. The Wireless M-Bus standard (EN13757-4:2005) specifies the communication between water, gas, heat and electricity meters and concentrators. The standard comprises various operating modes (S, T and R) to meet the requirements of one-way and two-way data communication in stationary and mobile systems. By using the USB adapter AMB8465-M, PCs or mobile terminals (such as service terminals) can now easily communicate with wireless M-Bus meters, data concentrators and multi utility control systems (MUCs). The USB adapter fits perfectly as a test + service tool for installations of wireless M-Bus meters or for maintenance work.
  • Wireless M-Bus interface for PCs and mobile terminals via USB
  • Range up to 100m
  • Communication via virtual COM port
  • Wireless M-Bus according to EN13757-4:2005 standard
  • OMS (Open Metering System) standard supported
  • All operating modes (S, T, R) supported
  • Easy switching between modes S1, S1m, S2, T1, T2, R2
  • Conforms with EU R&TTE 1999/5/EC directive

Applications

Communications & Networking

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wireless 868 MHz USB Adapter

:
AMB8423-EM Evaluation Module

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

AMB8465-M
Best Seller

11 In stock

More stock available week commencing 11/6/23
Standard lead time for this product is 22 weeks.
More details

Order before 6pm (Northern Ireland 6pm)

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Message for Non-Vat Customer.

Due to local legislation we can only delivery from our UK warehouse meaning only 10 is available to you

Ft30,042.098

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Ft30,042.098
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --