Termékinformáció
Termékáttekintés
The FXAS21002CQR1 is a 3-axis digital Angular Rate Gyroscope with 24 pins. It has small, low-power, yaw, pitch and roll angular rate with 16-bit ADC resolution. The full-scale range is adjustable from ±250°/s to ±2000°/s. It features both I²C and SPI interfaces. It is capable of measuring angular rates up to ±2000°/s, with output data rates (ODR) from 12.5 to 800Hz. An integrated Low-Pass Filter (LPF) allows the host application to limit the digital signal bandwidth. The device may be configured to generate an interrupt when a user-programmable angular rate threshold is crossed on any one of the enabled axes. Smart sensing technology enables events with durations shorter than the sample time to be captured and processed, reducing the real-time processing requirements of the host.
- 1.95 to 3.6V Supply voltage
- 1.62 to VDD + 0.3V Interface supply voltage
- 16-bit Digital output resolution
- Full-scale range boost function enables FSRs up to ±4000dps
- 0.0625°/s in ±2000°/s FSR mode angular rate sensitivity
- 25mdps/√Hz at 64 Hz bandwidth Noise spectral density
- 2.7mA Current consumption in active mode
- Fast transition from Standby to Active mode (60ms)
- FIFO buffer is 192bytes with stop and circular operating modes
- 12.5 to 800Hz Output data rates (ODR)
- Low power standby mode
- Rate Threshold interrupt function
- Integrated self-test function
- 8-bit temperature sensor
Alkalmazások
Automotive, Consumer Electronics, Industrial
Műszaki adatok
Pitch, Roll, Yaw
1.95V
3.6V
24Pins
I2C, SPI
62.5mdps/LSB, 31.25mdps/LSB, 15.625mdps/LSB, 7.8125mdps/LSB
-
Digital
± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
QFN
QFN
-40°C
85°C
-
Műszaki dokumentumok (2)
Társított termékek
1 terméktalálat
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:Malaysia
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
RoHS
Termékmegfelelőségi tanúsítvány