Termékinformáció
Termékáttekintés
The BQ24123RHLTG4 is a synchronous switch-mode 2-cell Li-ion Charger with 2A FET and enhanced EMI performance. The bqSWITCHER™ series offers integrated synchronous PWM controller and power FETs, high-accuracy current and voltage regulation, charge preconditioning, charge status and charge termination. It charges the battery in three phases: conditioning, constant current and constant voltage. Charge is terminated based on user-selectable minimum current level. A programmable charge timer provides a safety backup for charge termination. It automatically restarts the charge cycle if the battery voltage falls below an internal threshold and automatically enters sleep mode when VCC supply is removed.
- Enhanced EMI performance
 - High-accuracy voltage and current regulation
 - High-side battery current sensing
 - Battery temperature monitoring
 - Automatic sleep mode for low power consumption
 - Reverse leakage protection prevents battery drainage
 - Thermal shutdown and protection
 - Built-in battery detection
 - Green product and no Sb/Br
 
Alkalmazások
Power Management, Medical, Portable Devices, Audio, Industrial, Consumer Electronics
Figyelmeztetések
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Műszaki adatok
Li-Ion, Li-Pol
8.4V
QFN
2Cells
85°C
-
No SVHC (17-Dec-2015)
16V
2A
20Pins
-40°C
Surface Mount
MSL 2 - 1 year
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:Japan
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
Termékmegfelelőségi tanúsítvány