2. Semiconductors - ICs
                                                                                                        3. Logic
                                                                                                        4. Multivibrators
                                                                                                        Oldal nyomtatása

                                                                                                        CD4047BM .

                                                                                                        Monostable / Astable Multivibrator, CD4047, 125 ns, 6.8 mA, 3 V to 18 V, SOIC-14

                                                                                                        TEXAS INSTRUMENTS
                                                                                                        Az ábra csak illusztráció. Tekintse meg a termékleírást.
                                                                                                        TEXAS INSTRUMENTS CD4047BM .
                                                                                                        GyártóTEXAS INSTRUMENTS
                                                                                                        Gyártói cikkszámCD4047BM .
                                                                                                        Rendelési kód1753418
                                                                                                        Továbbiakban nem raktározzuk

                                                                                                        Termékinformáció

                                                                                                        TEXAS INSTRUMENTS
                                                                                                        GyártóTEXAS INSTRUMENTS
                                                                                                        Gyártói cikkszámCD4047BM .
                                                                                                        Rendelési kód1753418
                                                                                                        Logic Family / Base NumberCD4047
                                                                                                        Multivibrator TypeMonostable / Astable
                                                                                                        Output Current6.8mA
                                                                                                        Supply Voltage Min3V
                                                                                                        Supply Voltage Max18V
                                                                                                        Logic Case StyleSOIC
                                                                                                        IC Case / PackageSOIC
                                                                                                        No. of Pins14Pins
                                                                                                        Propagation Delay125ns
                                                                                                        Logic IC FamilyCD4000
                                                                                                        Logic IC Base Number4047
                                                                                                        Operating Temperature Min-55°C
                                                                                                        Operating Temperature Max125°C
                                                                                                        Qualification-
                                                                                                        Product Range-

                                                                                                        Alternatíva a következőhöz: CD4047BM .

                                                                                                        1 terméktalálat

                                                                                                        Termékáttekintés

                                                                                                        The CD4047BM is a low-power CMOS gatable Astable Multivibrator with logic techniques incorporated to permit positive or negative edge-triggered monostable multivibrator action with retriggering and external counting options. Inputs include +TRIGGER, -TRIGGER, ASTABLE, ASTABLE\, RETRIGGER and EXTERNAL RESET. Buffered outputs are Q\, Q and oscillator. In all modes of operation and external capacitor must be connected between C-Timing and RC-Common terminal and an external resistor must be connected between the R-Timing and RC-Common terminals. The astable operation is enabled by a high level on the STABLE input or a low level on the ASTABLE\ input or both. The period of the square wave at the Q and Q\ Outputs in this mode off operation is a function of the external components employed. The true input pulses on the ASTABLE input or complement pulses on the ASTABLE\ input allow the circuit to be used as a gatable multivibrator.

                                                                                                        • lower power consumption
                                                                                                        • Special CMOS oscillator configuration
                                                                                                        • True and complemented buffered outputs
                                                                                                        • Only one external R and C required
                                                                                                        • Buffered inputs
                                                                                                        • Standardized, symmetrical output characteristics
                                                                                                        • Free-running or gatable operating modes
                                                                                                        • Oscillator output available
                                                                                                        • Good astable frequency stability
                                                                                                        • 100% tested for quiescent current at 20V
                                                                                                        • 50% Duty cycle
                                                                                                        • Green product and no Sb/Br

                                                                                                        Alkalmazások

                                                                                                        Industrial

                                                                                                        Műszaki adatok

                                                                                                        Logic Family / Base Number

                                                                                                        CD4047

                                                                                                        Output Current

                                                                                                        6.8mA

                                                                                                        Supply Voltage Max

                                                                                                        18V

                                                                                                        IC Case / Package

                                                                                                        SOIC

                                                                                                        Propagation Delay

                                                                                                        125ns

                                                                                                        Logic IC Base Number

                                                                                                        4047

                                                                                                        Operating Temperature Max

                                                                                                        125°C

                                                                                                        Product Range

                                                                                                        -

                                                                                                        Multivibrator Type

                                                                                                        Monostable / Astable

                                                                                                        Supply Voltage Min

                                                                                                        3V

                                                                                                        Logic Case Style

                                                                                                        SOIC

                                                                                                        No. of Pins

                                                                                                        14Pins

                                                                                                        Logic IC Family

                                                                                                        CD4000

                                                                                                        Operating Temperature Min

                                                                                                        -55°C

                                                                                                        Qualification

                                                                                                        -

                                                                                                        Jogszabályok és környezetvédelem

                                                                                                        Származási ország:
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:
                                                                                                        Malaysia
                                                                                                        Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
                                                                                                        Vámtarifaszám:85423990
                                                                                                        RoHS-kompatibilis:Igen

                                                                                                        RoHS

                                                                                                        RoHS ftalát-kompatibilitás:Igen

                                                                                                        RoHS

                                                                                                        Termékmegfelelőségi tanúsítvány letöltése

                                                                                                        Termékmegfelelőségi tanúsítvány

                                                                                                        Tömeg (kg):.000056